ITT Cannon TSTRECT Series ABS D Sub Backshell, 24 Way

RS Stock No.: 466-961Brand: ITT CannonManufacturers Part No.: TST24AH00 / 192923-5990
brand-logo
View all in D Sub Backshells

Technical documents

Specifications

Number Of Contacts

24

Housing Material

ABS

Body Orientation

Straight

Series

TSTRECT

Product details

Hood (for cable shell type A)

One snaps on each side of the shell, improving appearance and giving some cable support. Ends may be secured by cable tie, lacing cord, etc

RS Mod QM SIL rectangular connectors

Stock information temporarily unavailable.

P.O.A.

ITT Cannon TSTRECT Series ABS D Sub Backshell, 24 Way

P.O.A.

ITT Cannon TSTRECT Series ABS D Sub Backshell, 24 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250 - 495P.O.A.
500 - 1245P.O.A.
1250+P.O.A.

Technical documents

Specifications

Number Of Contacts

24

Housing Material

ABS

Body Orientation

Straight

Series

TSTRECT

Product details

Hood (for cable shell type A)

One snaps on each side of the shell, improving appearance and giving some cable support. Ends may be secured by cable tie, lacing cord, etc

RS Mod QM SIL rectangular connectors