ITT Cannon, Trident Female Connector Housing, 5.08mm Pitch, 36 Way, 4 Row

RS Stock No.: 475-410Brand: ITT CannonManufacturers Part No.: TST36RA00 / 192923-6050
brand-logo
View all in Wire Housings & Plugs

Technical documents

Specifications

Number Of Contacts

36

Number Of Rows

4

Pitch

5.08mm

Gender

Female

Series

Trident

For Use With

Cannon Trident Connector

Body Orientation

Straight

Length

29mm

Width

54.2mm

Housing Material

Nylon

Product details

Panel shells type B

ITT Canon's Trident Snap Together Connectors are a series of moulded latches and connectors for cost-effective installation. Type B panel shells directly correspond with their Type A counterparts, for a straight-forward and easy to use connection system. Trident Snap Together Connectors are available in 2 to 32 way variants.

RS Mod QM SIL rectangular connectors

Stock information temporarily unavailable.

P.O.A.

ITT Cannon, Trident Female Connector Housing, 5.08mm Pitch, 36 Way, 4 Row

P.O.A.

ITT Cannon, Trident Female Connector Housing, 5.08mm Pitch, 36 Way, 4 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 140P.O.A.
150 - 490P.O.A.
500+P.O.A.

Technical documents

Specifications

Number Of Contacts

36

Number Of Rows

4

Pitch

5.08mm

Gender

Female

Series

Trident

For Use With

Cannon Trident Connector

Body Orientation

Straight

Length

29mm

Width

54.2mm

Housing Material

Nylon

Product details

Panel shells type B

ITT Canon's Trident Snap Together Connectors are a series of moulded latches and connectors for cost-effective installation. Type B panel shells directly correspond with their Type A counterparts, for a straight-forward and easy to use connection system. Trident Snap Together Connectors are available in 2 to 32 way variants.

RS Mod QM SIL rectangular connectors