ITT Cannon ZD*A 26 Way Panel Mount D-sub Connector Plug, 2.29mm Pitch

RS Stock No.: 617-0486Brand: ITT CannonManufacturers Part No.: ZDAA-26P
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

26

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.29mm

D Connector Type

High Density D-Sub

Termination Method

Solder

D-Sub Shell Size

A

Current Rating

2.0A

Housing Material

Steel

Length

39.1mm

Width

12.55mm

Contact Material

Brass

Series

ZD*A

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Product details

ITT Cannon ZD*A Series High Density D-Sub Connectors with Solder Cup Terminals

ZD*A Series high density D-Sub plug and socket connectors with solder cup terminals. These ZD*A HD d-subminiature connectors have a tin plated steel shell, black glass filled thermoplastic UL 94V-0 insulator and size 22D gold plated brass stamped and formed contacts that are intermateable with industry standard d-subminiature connectors. Typical applications for these ZD*A series high density d-sub plug and socket connectors include communication and information systems.

P.O.A.

ITT Cannon ZD*A 26 Way Panel Mount D-sub Connector Plug, 2.29mm Pitch

P.O.A.

ITT Cannon ZD*A 26 Way Panel Mount D-sub Connector Plug, 2.29mm Pitch

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Number Of Contacts

26

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.29mm

D Connector Type

High Density D-Sub

Termination Method

Solder

D-Sub Shell Size

A

Current Rating

2.0A

Housing Material

Steel

Length

39.1mm

Width

12.55mm

Contact Material

Brass

Series

ZD*A

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Product details

ITT Cannon ZD*A Series High Density D-Sub Connectors with Solder Cup Terminals

ZD*A Series high density D-Sub plug and socket connectors with solder cup terminals. These ZD*A HD d-subminiature connectors have a tin plated steel shell, black glass filled thermoplastic UL 94V-0 insulator and size 22D gold plated brass stamped and formed contacts that are intermateable with industry standard d-subminiature connectors. Typical applications for these ZD*A series high density d-sub plug and socket connectors include communication and information systems.