Technical documents
Specifications
Brand
ITW DevconMaterial Compatibility
Ceramic, Concrete, Glass Fibre Reinforced Plastic, Metal
Colour
Green, White
Package Size
114 g
Trade Name
Magic Bond
Cure Time
24 h
Shear Strength
5 N/mm²
Filler Material
Polymercaptan
Product details
Magic Bond Epoxy Putty
Two colour stick ensures easy mixing.
Seals leaks and repairs gouges in steel, aluminium, wood, fibreglass, concrete and ceramics.
Can be painted, sanded, machined, tapped or drilled
For all types of repairs and ready for service in 1 hour
Can be applied on damp surfaces
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12 - 71 | P.O.A. |
72+ | P.O.A. |
Technical documents
Specifications
Brand
ITW DevconMaterial Compatibility
Ceramic, Concrete, Glass Fibre Reinforced Plastic, Metal
Colour
Green, White
Package Size
114 g
Trade Name
Magic Bond
Cure Time
24 h
Shear Strength
5 N/mm²
Filler Material
Polymercaptan
Product details
Magic Bond Epoxy Putty
Two colour stick ensures easy mixing.
Seals leaks and repairs gouges in steel, aluminium, wood, fibreglass, concrete and ceramics.
Can be painted, sanded, machined, tapped or drilled
For all types of repairs and ready for service in 1 hour
Can be applied on damp surfaces