Hazardous Product

ITW Devcon 5 Minute Epoxy Paste Adhesive, 50 ml

RS Stock No.: 236-7995Brand: ITW DevconManufacturers Part No.: 14270
brand-logo
View all in Adhesives

Technical documents

Specifications

Adhesive Type

Epoxy Adhesive

Trade Name

5 Minute Epoxy

Application

Bonding

Material Compatibility

Ceramic, Concrete, Fabric, Glass, Metal, Wood

Colour

Transparent

Product Form

Paste

Package Type

Dual Cartridge

Package Size

50 ml

Cure Time

45 → 60 min

Shear Strength

13 MPa

Maximum Operating Temperature

+93°C

Setting Time

3 → 6min

Operating Temperature Range

-40 → +93 °C

Minimum Operating Temperature

-40°C

Country of Origin

Ireland

Stock information temporarily unavailable.

P.O.A.

ITW Devcon 5 Minute Epoxy Paste Adhesive, 50 ml

P.O.A.

ITW Devcon 5 Minute Epoxy Paste Adhesive, 50 ml
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Adhesive Type

Epoxy Adhesive

Trade Name

5 Minute Epoxy

Application

Bonding

Material Compatibility

Ceramic, Concrete, Fabric, Glass, Metal, Wood

Colour

Transparent

Product Form

Paste

Package Type

Dual Cartridge

Package Size

50 ml

Cure Time

45 → 60 min

Shear Strength

13 MPa

Maximum Operating Temperature

+93°C

Setting Time

3 → 6min

Operating Temperature Range

-40 → +93 °C

Minimum Operating Temperature

-40°C

Country of Origin

Ireland