ITW Devcon 5 Minute Epoxy White 200 ml Epoxy Adhesive Cartridge for Metal

RS Stock No.: 236-8033Brand: ITW DevconManufacturers Part No.: 14271
brand-logo
View all in Resins

Technical documents

Specifications

Material Compatibility

Metal

Colour

White

Package Type

Cartridge

Package Size

200 ml

Setting Time

4 → 8min

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+93°C

Trade Name

5 Minute Epoxy

Cure Time

12 h

Shear Strength

5.5 → 9.4 MPa

Operating Temperature Range

-40 → +93 °C

Product details

Rapid Cure Epoxy Adhesive, 5 Minute ®

Fast curing clear epoxy adhesive
4 minute pot life
93°C maximum operating temperature
Works down to -40°C when cured

ITW Devcon Structural Adhesives

Two-part structural adhesives and dispensing systems which allows the metering, mixing and accurate application of epoxy and acrylic structural adhesives. They ensure accurate ratio mix, fast application with a predetermined flow rate and reduced waste/mess. To apply the adhesive a system of a 1:1 ratio cartridge (in 3 sizes) application gun and static mixing nozzle is required; each is available separately.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ITW Devcon 5 Minute Epoxy White 200 ml Epoxy Adhesive Cartridge for Metal

P.O.A.

ITW Devcon 5 Minute Epoxy White 200 ml Epoxy Adhesive Cartridge for Metal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Material Compatibility

Metal

Colour

White

Package Type

Cartridge

Package Size

200 ml

Setting Time

4 → 8min

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+93°C

Trade Name

5 Minute Epoxy

Cure Time

12 h

Shear Strength

5.5 → 9.4 MPa

Operating Temperature Range

-40 → +93 °C

Product details

Rapid Cure Epoxy Adhesive, 5 Minute ®

Fast curing clear epoxy adhesive
4 minute pot life
93°C maximum operating temperature
Works down to -40°C when cured

ITW Devcon Structural Adhesives

Two-part structural adhesives and dispensing systems which allows the metering, mixing and accurate application of epoxy and acrylic structural adhesives. They ensure accurate ratio mix, fast application with a predetermined flow rate and reduced waste/mess. To apply the adhesive a system of a 1:1 ratio cartridge (in 3 sizes) application gun and static mixing nozzle is required; each is available separately.

You may be interested in