Hazardous Product

ITW Devcon 2 Ton Paste Adhesive, 200 ml

RS Stock No.: 236-8049Brand: ITW DevconManufacturers Part No.: 20222
brand-logo
View all in Adhesives

Technical documents

Specifications

Adhesive Type

Epoxy Adhesive

Trade Name

2 Ton

Application

Bonding

Material Compatibility

Ceramic, Concrete, Ferrite, Ferrous Metal, Glass, Non Ferrous Metal, Wood

Product Form

Paste

Package Type

Dual Cartridge

Package Size

200 ml

Cure Time

16 h

Maximum Operating Temperature

+93°C

Operating Temperature Range

→ +93 °C

Setting Time

30 → 35min

Country of Origin

Ireland

Product details

Standard Epoxy Adhesive, 2 Ton ®

Strong clear epoxy adhesive
10 minute pot life, cure time 16 hrs
Extremely powerful, water resistant
93°C maximum operating temperature
Resistant to water; oil; petrol; chemicals

ITW Devcon Structural Adhesives

Two-part structural adhesives and dispensing systems which allows the metering, mixing and accurate application of epoxy and acrylic structural adhesives. They ensure accurate ratio mix, fast application with a predetermined flow rate and reduced waste/mess. To apply the adhesive a system of a 1:1 ratio cartridge (in 3 sizes) application gun and static mixing nozzle is required; each is available separately.

Stock information temporarily unavailable.

P.O.A.

ITW Devcon 2 Ton Paste Adhesive, 200 ml

P.O.A.

ITW Devcon 2 Ton Paste Adhesive, 200 ml
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Adhesive Type

Epoxy Adhesive

Trade Name

2 Ton

Application

Bonding

Material Compatibility

Ceramic, Concrete, Ferrite, Ferrous Metal, Glass, Non Ferrous Metal, Wood

Product Form

Paste

Package Type

Dual Cartridge

Package Size

200 ml

Cure Time

16 h

Maximum Operating Temperature

+93°C

Operating Temperature Range

→ +93 °C

Setting Time

30 → 35min

Country of Origin

Ireland

Product details

Standard Epoxy Adhesive, 2 Ton ®

Strong clear epoxy adhesive
10 minute pot life, cure time 16 hrs
Extremely powerful, water resistant
93°C maximum operating temperature
Resistant to water; oil; petrol; chemicals

ITW Devcon Structural Adhesives

Two-part structural adhesives and dispensing systems which allows the metering, mixing and accurate application of epoxy and acrylic structural adhesives. They ensure accurate ratio mix, fast application with a predetermined flow rate and reduced waste/mess. To apply the adhesive a system of a 1:1 ratio cartridge (in 3 sizes) application gun and static mixing nozzle is required; each is available separately.