ITW Devcon Devweld 530 Paste Adhesive, 200 ml

RS Stock No.: 236-8156Brand: ITW DevconManufacturers Part No.: 20501
brand-logo
View all in Adhesives

Technical documents

Specifications

Adhesive Type

Acrylic Adhesive

Trade Name

Devweld 530

Application

Bonding

Material Compatibility

Composite, Metal, Plastic

Colour

White

Acrylic Type

Methacrylate

Product Form

Paste

Package Type

Dual Cartridge

Package Size

200 ml

Cure Time

24 h

Viscosity Measurement

40000 → 60000cP/s

Maximum Operating Temperature

+120°C

Operating Temperature Range

-55 → +120 °C

Minimum Operating Temperature

-55°C

Country of Origin

Ireland

Product details

General Purpose, Methacrylate, Structural Adhesive, Devweld 530

Rapid curing structural adhesive that produces high strength load bearing bonds
Minimal surface preparation
Excellent shear, peel and impact resistant strength
Resistant to weathering, moisture and wide variations in temperature
Substrates - Engineered plastics, metaceramics and many other materials
Working Time 4-6 mins, Fixture Time 12-15mins

ITW Devcon Structural Adhesives

Two-part structural adhesives and dispensing systems which allows the metering, mixing and accurate application of epoxy and acrylic structural adhesives. They ensure accurate ratio mix, fast application with a predetermined flow rate and reduced waste/mess. To apply the adhesive a system of a 1:1 ratio cartridge (in 3 sizes) application gun and static mixing nozzle is required; each is available separately.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ITW Devcon Devweld 530 Paste Adhesive, 200 ml

P.O.A.

ITW Devcon Devweld 530 Paste Adhesive, 200 ml
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Adhesive Type

Acrylic Adhesive

Trade Name

Devweld 530

Application

Bonding

Material Compatibility

Composite, Metal, Plastic

Colour

White

Acrylic Type

Methacrylate

Product Form

Paste

Package Type

Dual Cartridge

Package Size

200 ml

Cure Time

24 h

Viscosity Measurement

40000 → 60000cP/s

Maximum Operating Temperature

+120°C

Operating Temperature Range

-55 → +120 °C

Minimum Operating Temperature

-55°C

Country of Origin

Ireland

Product details

General Purpose, Methacrylate, Structural Adhesive, Devweld 530

Rapid curing structural adhesive that produces high strength load bearing bonds
Minimal surface preparation
Excellent shear, peel and impact resistant strength
Resistant to weathering, moisture and wide variations in temperature
Substrates - Engineered plastics, metaceramics and many other materials
Working Time 4-6 mins, Fixture Time 12-15mins

ITW Devcon Structural Adhesives

Two-part structural adhesives and dispensing systems which allows the metering, mixing and accurate application of epoxy and acrylic structural adhesives. They ensure accurate ratio mix, fast application with a predetermined flow rate and reduced waste/mess. To apply the adhesive a system of a 1:1 ratio cartridge (in 3 sizes) application gun and static mixing nozzle is required; each is available separately.

You may be interested in