Pancon MAS-CON MF Series Straight Through Hole Pin Header, 10 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
Technical documents
Specifications
Brand
ITW PanconSeries
MAS-CON MF
Pitch
2.54mm
Number Of Contacts
10
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Copper Alloy
Tail Pin Length
3.6mm
Mating Pin Length
7.5mm
Product details
PCB Headers
10 way headers in polyester to UL94V-0 with snap to length available on unshrouded version
Tin plated copper alloy square posts 0.1in (0.64mm), 0.156in (1.14mm)
Approvals
UL recognised, CSA certified
2.54/3.96mm Discrete Wire IDT
P.O.A.
10
P.O.A.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
10 - 140 | P.O.A. |
150 - 490 | P.O.A. |
500 - 990 | P.O.A. |
1000 - 2490 | P.O.A. |
2500+ | P.O.A. |
Technical documents
Specifications
Brand
ITW PanconSeries
MAS-CON MF
Pitch
2.54mm
Number Of Contacts
10
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Material
Copper Alloy
Tail Pin Length
3.6mm
Mating Pin Length
7.5mm
Product details
PCB Headers
10 way headers in polyester to UL94V-0 with snap to length available on unshrouded version
Tin plated copper alloy square posts 0.1in (0.64mm), 0.156in (1.14mm)
Approvals
UL recognised, CSA certified