Technical documents
Specifications
Brand
ITW SwitchesSwitch Operation
Momentary
Illuminated
Yes
Series
48
Panel Cut Out Diameter
13.6mm
Mounting Type
Panel Mount
Push Button Colour
Blue
Contact Configuration
SPST
Voltage Rating
48V dc
Push Button Style
Round
LED Colour
Green
IP Rating
IP67
Contact Current Rating
250 mA @ 12 V dc
Contact Material
Gold Plated
Contact DC Voltage Rating
12V
Manufacturer Part No.
48-1-RB-G-BL-B
Case Colour
Black
Terminal Type
Solder
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Country of Origin
Taiwan, Province Of China
Product details
48 Series IP67 Sealed
Rugged sealed pushbutton switches with various options of termination type and LED illumination.
Long-life (100,000 ops) gold-plated SPNO contacts
Rating 250mA @ 12Vdc, 100mA 48Vdc
IP67 panel sealing
17.4mm diameter, 13.6mm panel mounting cut-out
Suitable for panel thickness of 0.5 to 3.0mm
ITW Sealed
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ITW SwitchesSwitch Operation
Momentary
Illuminated
Yes
Series
48
Panel Cut Out Diameter
13.6mm
Mounting Type
Panel Mount
Push Button Colour
Blue
Contact Configuration
SPST
Voltage Rating
48V dc
Push Button Style
Round
LED Colour
Green
IP Rating
IP67
Contact Current Rating
250 mA @ 12 V dc
Contact Material
Gold Plated
Contact DC Voltage Rating
12V
Manufacturer Part No.
48-1-RB-G-BL-B
Case Colour
Black
Terminal Type
Solder
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Country of Origin
Taiwan, Province Of China
Product details
48 Series IP67 Sealed
Rugged sealed pushbutton switches with various options of termination type and LED illumination.
Long-life (100,000 ops) gold-plated SPNO contacts
Rating 250mA @ 12Vdc, 100mA 48Vdc
IP67 panel sealing
17.4mm diameter, 13.6mm panel mounting cut-out
Suitable for panel thickness of 0.5 to 3.0mm