Technical documents
Specifications
Brand
ITW SwitchesSwitch Operation
Latching
Illuminated
No
Series
48
Panel Cut Out Diameter
13.6mm
Mounting Type
Panel Mount
Push Button Colour
Blue
Contact Configuration
SPST
Voltage Rating
48V dc
Push Button Style
Dome
LED Colour
Clear
IP Rating
IP67
Contact Current Rating
250 mA @ 12 V dc
Contact Material
Gold Plated
Case Colour
Black
Manufacturer Part No.
48-2-RB-N-BL-B
Contact DC Voltage Rating
12V
Operating Temperature Range
-40 → +85°C
Minimum Operating Temperature
-40°C
Terminal Type
Solder
Maximum Operating Temperature
+85°C
Product details
Miniature Sealed Pushbutton Switches, IP67
The 48 series has been designed to offer a wide selection of options in a compact package size. These include button colours, terminations, bezels, and switching actions. They are also panel sealed to IP67.
Typical applications include office equipment, medical equipment, industrial machinery, outdoor controls, mass transportation and food processing equipment.
Momentary and maintained switching actions
Gold contacts
Choice of button colours
Long life
Solder or PC terminals
Panel sealed to IP67
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ITW SwitchesSwitch Operation
Latching
Illuminated
No
Series
48
Panel Cut Out Diameter
13.6mm
Mounting Type
Panel Mount
Push Button Colour
Blue
Contact Configuration
SPST
Voltage Rating
48V dc
Push Button Style
Dome
LED Colour
Clear
IP Rating
IP67
Contact Current Rating
250 mA @ 12 V dc
Contact Material
Gold Plated
Case Colour
Black
Manufacturer Part No.
48-2-RB-N-BL-B
Contact DC Voltage Rating
12V
Operating Temperature Range
-40 → +85°C
Minimum Operating Temperature
-40°C
Terminal Type
Solder
Maximum Operating Temperature
+85°C
Product details
Miniature Sealed Pushbutton Switches, IP67
The 48 series has been designed to offer a wide selection of options in a compact package size. These include button colours, terminations, bezels, and switching actions. They are also panel sealed to IP67.
Typical applications include office equipment, medical equipment, industrial machinery, outdoor controls, mass transportation and food processing equipment.
Momentary and maintained switching actions
Gold contacts
Choice of button colours
Long life
Solder or PC terminals
Panel sealed to IP67