ITW Switches 48 Series Miniature Push Button Switch, Latching, Panel Mount, 13.6mm Cutout, SPST, Clear LED, 48V dc, IP67

RS Stock No.: 655-4610Brand: ITW SwitchesManufacturers Part No.: 48-2-RB-N-BL-B
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Switch Operation

Latching

Illuminated

No

Series

48

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Blue

Contact Configuration

SPST

Voltage Rating

48V dc

Push Button Style

Round

LED Colour

Clear

IP Rating

IP67

Contact Current Rating

250 mA @ 12 V dc

Contact Material

Gold Plated

Contact DC Voltage Rating

12V

Case Colour

Black

Manufacturer Part No.

48-2-RB-N-BL-B

Terminal Type

Solder

Operating Temperature Range

-40 → +85°C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

Miniature Sealed Pushbutton Switches, IP67

The 48 series has been designed to offer a wide selection of options in a compact package size. These include button colours, terminations, bezels, and switching actions. They are also panel sealed to IP67.

Typical applications include office equipment, medical equipment, industrial machinery, outdoor controls, mass transportation and food processing equipment.

Momentary and maintained switching actions
Gold contacts
Choice of button colours
Long life
Solder or PC terminals
Panel sealed to IP67

Stock information temporarily unavailable.

P.O.A.

ITW Switches 48 Series Miniature Push Button Switch, Latching, Panel Mount, 13.6mm Cutout, SPST, Clear LED, 48V dc, IP67

P.O.A.

ITW Switches 48 Series Miniature Push Button Switch, Latching, Panel Mount, 13.6mm Cutout, SPST, Clear LED, 48V dc, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Switch Operation

Latching

Illuminated

No

Series

48

Panel Cut Out Diameter

13.6mm

Mounting Type

Panel Mount

Push Button Colour

Blue

Contact Configuration

SPST

Voltage Rating

48V dc

Push Button Style

Round

LED Colour

Clear

IP Rating

IP67

Contact Current Rating

250 mA @ 12 V dc

Contact Material

Gold Plated

Contact DC Voltage Rating

12V

Case Colour

Black

Manufacturer Part No.

48-2-RB-N-BL-B

Terminal Type

Solder

Operating Temperature Range

-40 → +85°C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

Miniature Sealed Pushbutton Switches, IP67

The 48 series has been designed to offer a wide selection of options in a compact package size. These include button colours, terminations, bezels, and switching actions. They are also panel sealed to IP67.

Typical applications include office equipment, medical equipment, industrial machinery, outdoor controls, mass transportation and food processing equipment.

Momentary and maintained switching actions
Gold contacts
Choice of button colours
Long life
Solder or PC terminals
Panel sealed to IP67