ITW Switches 49-59 Series Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPST, Clear LED, 250V ac, IP67

Technical documents
Specifications
Brand
ITW SwitchesSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
16mm
Series
49-59
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPST
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Clear
IP Rating
IP67
Contact Current Rating
10 A @ 250 V ac
Contact Material
Gold Plated
Manufacturer Part No.
49-59111
Contact DC Voltage Rating
50V
Contact AC Voltage Rating
250V
Case Colour
Black
Terminal Type
Wire Lead
Minimum Operating Temperature
-35°C
Operating Temperature Range
-35 → +85°C
Maximum Operating Temperature
+85°C
Country of Origin
Belize
Product details
Push-button Switches, Min Sealed, Flying Leads
These 49-59 series are a range of momentary action push button switches from ITW, that can be used across a number of industries and applications such as:-
• Communications
• Data Processing
• Military Environments
• Instrumentation
• Transport Controls
• Environmentally demanding keypads
Features and Benefits
• Fully sealed up to IP67 with insulated flying leads, 500mm in length. (IP67 - totally protected against dust and protected against the effects of temporary immersion between 15cm and 1m. Duration of test 30 minutes).
• Panel sealed IP67 version which is terminated by a series 16 microswitch. (IP67 - totally protected against dust and protected against the effects of temporary immersion between 15cm and 1m. Duration of test 30 minutes).
• Switches fit the industrial standard, a diameter of 16mm panel cut out.
• Can be used over a wide temperature range.
• Series are available as either round, round with illumination (flying leads only) or square bezels, all with 6 button custom colours.
• The body and button are made from polybutylene terephthalate (PBT) a hard wearing thermoplastic engineered polymer thats widely used as an insulator across the electronics industry.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
ITW SwitchesSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
16mm
Series
49-59
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPST
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Clear
IP Rating
IP67
Contact Current Rating
10 A @ 250 V ac
Contact Material
Gold Plated
Manufacturer Part No.
49-59111
Contact DC Voltage Rating
50V
Contact AC Voltage Rating
250V
Case Colour
Black
Terminal Type
Wire Lead
Minimum Operating Temperature
-35°C
Operating Temperature Range
-35 → +85°C
Maximum Operating Temperature
+85°C
Country of Origin
Belize
Product details
Push-button Switches, Min Sealed, Flying Leads
These 49-59 series are a range of momentary action push button switches from ITW, that can be used across a number of industries and applications such as:-
• Communications
• Data Processing
• Military Environments
• Instrumentation
• Transport Controls
• Environmentally demanding keypads
Features and Benefits
• Fully sealed up to IP67 with insulated flying leads, 500mm in length. (IP67 - totally protected against dust and protected against the effects of temporary immersion between 15cm and 1m. Duration of test 30 minutes).
• Panel sealed IP67 version which is terminated by a series 16 microswitch. (IP67 - totally protected against dust and protected against the effects of temporary immersion between 15cm and 1m. Duration of test 30 minutes).
• Switches fit the industrial standard, a diameter of 16mm panel cut out.
• Can be used over a wide temperature range.
• Series are available as either round, round with illumination (flying leads only) or square bezels, all with 6 button custom colours.
• The body and button are made from polybutylene terephthalate (PBT) a hard wearing thermoplastic engineered polymer thats widely used as an insulator across the electronics industry.