Technical documents
Specifications
Brand
ITW SwitchesSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
16mm
Series
49-59
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
SPDT
Voltage Rating
250V ac
Push Button Style
Dome
LED Colour
Clear
IP Rating
IP67
Contact Current Rating
10 A @ 250 V ac
Contact Material
Silver
Manufacturer Part No.
49-59122
Contact DC Voltage Rating
50V
Contact AC Voltage Rating
250V
Case Colour
Stainless Steel
Minimum Operating Temperature
-35°C
Operating Temperature Range
-35 → +85°C
Maximum Operating Temperature
+85°C
Terminal Type
Solder
Country of Origin
Belize
Product details
High Current Sealed Pushbuttons
The 49-59 series offers a wide selection of options suitable for use in a wide variety of applications. They are panel sealed to IP67 making them ideal for harsh environments. They have a wide selection of colours, illuminated or non-illuminated options and tabs or insulated leads. They are all panel mounted through a 16mm panel cut out.
Panel mount pushbuttons with rear mounted microswitches that snap into place from the rear after assembly of the actuator
UL94V-Ø rated body and button
Form Z (1 N/O + 1 N/C) contact
Panel sealed to IP67
Max.Panel thickness 1.5 mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
ITW SwitchesSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
16mm
Series
49-59
Mounting Type
Panel Mount
Push Button Colour
Red
Contact Configuration
SPDT
Voltage Rating
250V ac
Push Button Style
Dome
LED Colour
Clear
IP Rating
IP67
Contact Current Rating
10 A @ 250 V ac
Contact Material
Silver
Manufacturer Part No.
49-59122
Contact DC Voltage Rating
50V
Contact AC Voltage Rating
250V
Case Colour
Stainless Steel
Minimum Operating Temperature
-35°C
Operating Temperature Range
-35 → +85°C
Maximum Operating Temperature
+85°C
Terminal Type
Solder
Country of Origin
Belize
Product details
High Current Sealed Pushbuttons
The 49-59 series offers a wide selection of options suitable for use in a wide variety of applications. They are panel sealed to IP67 making them ideal for harsh environments. They have a wide selection of colours, illuminated or non-illuminated options and tabs or insulated leads. They are all panel mounted through a 16mm panel cut out.
Panel mount pushbuttons with rear mounted microswitches that snap into place from the rear after assembly of the actuator
UL94V-Ø rated body and button
Form Z (1 N/O + 1 N/C) contact
Panel sealed to IP67
Max.Panel thickness 1.5 mm