ITW Switches 49-59 Series Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPDT, 250V ac, IP67

RS Stock No.: 157-3666Brand: ITW SwitchesManufacturers Part No.: 49-59221
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

16mm

Series

49-59

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPDT

Voltage Rating

250V ac

Push Button Style

Dome

IP Rating

IP67

Contact Current Rating

10 A @ 250 V ac

Contact Material

Silver

Manufacturer Part No.

49-59221

Contact DC Voltage Rating

50V

Contact AC Voltage Rating

250V

Case Colour

Stainless Steel

Terminal Type

Solder

Minimum Operating Temperature

-35°C

Operating Temperature Range

-35 → +85°C

Maximum Operating Temperature

+85°C

Country of Origin

Belize

Product details

High Current Sealed Pushbuttons

The 49-59 series offers a wide selection of options suitable for use in a wide variety of applications. They are panel sealed to IP67 making them ideal for harsh environments. They have a wide selection of colours, illuminated or non-illuminated options and tabs or insulated leads. They are all panel mounted through a 16mm panel cut out.

Panel mount pushbuttons with rear mounted microswitches that snap into place from the rear after assembly of the actuator
UL94V-Ø rated body and button
Form Z (1 N/O + 1 N/C) contact
Panel sealed to IP67
Max.Panel thickness 1.5 mm

Stock information temporarily unavailable.

P.O.A.

ITW Switches 49-59 Series Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPDT, 250V ac, IP67

P.O.A.

ITW Switches 49-59 Series Push Button Switch, Momentary, Panel Mount, 16mm Cutout, SPDT, 250V ac, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

16mm

Series

49-59

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPDT

Voltage Rating

250V ac

Push Button Style

Dome

IP Rating

IP67

Contact Current Rating

10 A @ 250 V ac

Contact Material

Silver

Manufacturer Part No.

49-59221

Contact DC Voltage Rating

50V

Contact AC Voltage Rating

250V

Case Colour

Stainless Steel

Terminal Type

Solder

Minimum Operating Temperature

-35°C

Operating Temperature Range

-35 → +85°C

Maximum Operating Temperature

+85°C

Country of Origin

Belize

Product details

High Current Sealed Pushbuttons

The 49-59 series offers a wide selection of options suitable for use in a wide variety of applications. They are panel sealed to IP67 making them ideal for harsh environments. They have a wide selection of colours, illuminated or non-illuminated options and tabs or insulated leads. They are all panel mounted through a 16mm panel cut out.

Panel mount pushbuttons with rear mounted microswitches that snap into place from the rear after assembly of the actuator
UL94V-Ø rated body and button
Form Z (1 N/O + 1 N/C) contact
Panel sealed to IP67
Max.Panel thickness 1.5 mm