ITW Switches 57 Series Miniature Push Button Switch, Momentary, Panel Mount, 16.1mm Cutout, SPST, Clear LED, 125V ac,

RS Stock No.: 314-9300Brand: ITW SwitchesManufacturers Part No.: 57-111Distrelec Article No.: 30411318
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Switch Operation

Momentary

Illuminated

No

Series

57

Panel Cut Out Diameter

16.1mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPST

Voltage Rating

125V ac

Push Button Style

Round

LED Colour

Clear

IP Rating

IP67

Contact Current Rating

400 mA @ 32 V ac

Contact Material

Gold Plated

Contact DC Voltage Rating

50V

Contact AC Voltage Rating

125V

Case Colour

Stainless Steel

Manufacturer Part No.

57-111

Operating Temperature Range

-40 → +125C°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

Solder

Panel Cut Out Width

14.75mm

Country of Origin

Belize

Product details

Miniature Switches

These 57M Series are miniature panel sealed metal push buttons from ITW, they have been designed for rugged environments and can be used in numerous applications. Such as:-

• Industrial Control
• Medical Equipment
• Military Equipment
• Security Equipment
• Food Processing
• Transportation
• Computers

Features and Benefits

• Panel sealed to IP67 – (totally protected against dust and protected against the effects of temporary immersion between 15 cm and 1 m. Duration of test 30 minutes).
• Switches fit the industrial standard, a diameter of 16mm panel cut out.
• Flush mounting making it highly resistant to high use
• Zinc alloy/ velour chrome plated.
• Gold plated contacts and terminals.
• Electro-mechanical.
• Non-lit/ illuminated versions.
• Different LED colours available.

Stock information temporarily unavailable.

P.O.A.

ITW Switches 57 Series Miniature Push Button Switch, Momentary, Panel Mount, 16.1mm Cutout, SPST, Clear LED, 125V ac,

P.O.A.

ITW Switches 57 Series Miniature Push Button Switch, Momentary, Panel Mount, 16.1mm Cutout, SPST, Clear LED, 125V ac,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Switch Operation

Momentary

Illuminated

No

Series

57

Panel Cut Out Diameter

16.1mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPST

Voltage Rating

125V ac

Push Button Style

Round

LED Colour

Clear

IP Rating

IP67

Contact Current Rating

400 mA @ 32 V ac

Contact Material

Gold Plated

Contact DC Voltage Rating

50V

Contact AC Voltage Rating

125V

Case Colour

Stainless Steel

Manufacturer Part No.

57-111

Operating Temperature Range

-40 → +125C°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

Solder

Panel Cut Out Width

14.75mm

Country of Origin

Belize

Product details

Miniature Switches

These 57M Series are miniature panel sealed metal push buttons from ITW, they have been designed for rugged environments and can be used in numerous applications. Such as:-

• Industrial Control
• Medical Equipment
• Military Equipment
• Security Equipment
• Food Processing
• Transportation
• Computers

Features and Benefits

• Panel sealed to IP67 – (totally protected against dust and protected against the effects of temporary immersion between 15 cm and 1 m. Duration of test 30 minutes).
• Switches fit the industrial standard, a diameter of 16mm panel cut out.
• Flush mounting making it highly resistant to high use
• Zinc alloy/ velour chrome plated.
• Gold plated contacts and terminals.
• Electro-mechanical.
• Non-lit/ illuminated versions.
• Different LED colours available.