ITW Switches 57 Series Illuminated Miniature Push Button Switch, Momentary, Panel Mount, 16.1mm Cutout, SPST, Green

RS Stock No.: 314-9316Brand: ITW SwitchesManufacturers Part No.: 57-112G
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

16.1mm

Series

57

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPST

Voltage Rating

125V ac

Push Button Style

Dome

LED Colour

Green

IP Rating

IP67

Contact Current Rating

400 mA @ 32 V ac

Contact Material

Gold Plated

Manufacturer Part No.

57-112G

Contact DC Voltage Rating

50V

Contact AC Voltage Rating

125V

Case Colour

Stainless Steel

Terminal Type

Solder

Minimum Operating Temperature

-40°C

Panel Cut Out Width

14.75mm

Operating Temperature Range

-40 → +125C°C

Maximum Operating Temperature

+125°C

Product details

Miniature Switches

These 57M Series are miniature panel sealed metal push buttons from ITW, they have been designed for rugged environments and can be used in numerous applications. Such as:-

• Industrial Control
• Medical Equipment
• Military Equipment
• Security Equipment
• Food Processing
• Transportation
• Computers

Features and Benefits

• Panel sealed to IP67 – (totally protected against dust and protected against the effects of temporary immersion between 15 cm and 1 m. Duration of test 30 minutes).
• Switches fit the industrial standard, a diameter of 16mm panel cut out.
• Flush mounting making it highly resistant to high use
• Zinc alloy/ velour chrome plated.
• Gold plated contacts and terminals.
• Electro-mechanical.
• Non-lit/ illuminated versions.
• Different LED colours available.

P.O.A.

ITW Switches 57 Series Illuminated Miniature Push Button Switch, Momentary, Panel Mount, 16.1mm Cutout, SPST, Green

P.O.A.

ITW Switches 57 Series Illuminated Miniature Push Button Switch, Momentary, Panel Mount, 16.1mm Cutout, SPST, Green

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

16.1mm

Series

57

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPST

Voltage Rating

125V ac

Push Button Style

Dome

LED Colour

Green

IP Rating

IP67

Contact Current Rating

400 mA @ 32 V ac

Contact Material

Gold Plated

Manufacturer Part No.

57-112G

Contact DC Voltage Rating

50V

Contact AC Voltage Rating

125V

Case Colour

Stainless Steel

Terminal Type

Solder

Minimum Operating Temperature

-40°C

Panel Cut Out Width

14.75mm

Operating Temperature Range

-40 → +125C°C

Maximum Operating Temperature

+125°C

Product details

Miniature Switches

These 57M Series are miniature panel sealed metal push buttons from ITW, they have been designed for rugged environments and can be used in numerous applications. Such as:-

• Industrial Control
• Medical Equipment
• Military Equipment
• Security Equipment
• Food Processing
• Transportation
• Computers

Features and Benefits

• Panel sealed to IP67 – (totally protected against dust and protected against the effects of temporary immersion between 15 cm and 1 m. Duration of test 30 minutes).
• Switches fit the industrial standard, a diameter of 16mm panel cut out.
• Flush mounting making it highly resistant to high use
• Zinc alloy/ velour chrome plated.
• Gold plated contacts and terminals.
• Electro-mechanical.
• Non-lit/ illuminated versions.
• Different LED colours available.