ITW Switches 59 Series Illuminated Miniature Push Button Switch, Momentary, Panel Mount, 13.65mm Cutout, SPST, Red LED,

RS Stock No.: 265-0736Brand: ITW SwitchesManufacturers Part No.: 59-900119
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Switch Operation

Momentary

Illuminated

Yes

Series

59

Panel Cut Out Diameter

13.65mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Voltage Rating

125V ac

Push Button Style

Dome

LED Colour

Red

IP Rating

IP67

Contact Current Rating

400 mA @ 32 V ac

Contact Material

Gold Plated

Case Colour

Stainless Steel

Manufacturer Part No.

59-900119

Contact DC Voltage Rating

50V

Contact AC Voltage Rating

125V

Operating Temperature Range

-40 → +105°C

Terminal Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

Belize

Product details

Miniature Sealed Pushbutton Switches (SPNO)

These 59 series are a range of miniature, momentary action, rugged panel sealed pushbutton switches from ITW, that can be used across a number of industries and applications such as:-

• Communications
• Data entry
• Military Environments
• Instrumentation
• Mass transport controls
• Environmentally demanding keypads

Features and Benefits

• Miniature switch.
• Panel sealed up to IP67 and designed to be impact resistant – (IP67 - totally protected against dust and protected against the effects of temporary immersion between 15 cm and 1 m. Duration of test 30 minutes).
• Can be used over a wide temperature range.
• Series are available as either round, round with illumination, PBT round or square bezels, the non-illuminated range has a choice of 7 button custom colours.
• Status illumination are available as the round bezel version, with a choice of 3 button colours and 2 high brightness LED colours.
• Non-spark material.
• High environmental specifications – the robust nature, coupled with the panel sealing make this switch ideal for use in harsh environments.
• Gold contacts.
• A choice of body material is provided of either a non-spark zinc alloy or polybutylene terephthalate (PBT) a hard wearing moulded PBT which makes this switch suitable for use in most applications.

Stock information temporarily unavailable.

P.O.A.

ITW Switches 59 Series Illuminated Miniature Push Button Switch, Momentary, Panel Mount, 13.65mm Cutout, SPST, Red LED,

P.O.A.

ITW Switches 59 Series Illuminated Miniature Push Button Switch, Momentary, Panel Mount, 13.65mm Cutout, SPST, Red LED,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Switch Operation

Momentary

Illuminated

Yes

Series

59

Panel Cut Out Diameter

13.65mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPST

Voltage Rating

125V ac

Push Button Style

Dome

LED Colour

Red

IP Rating

IP67

Contact Current Rating

400 mA @ 32 V ac

Contact Material

Gold Plated

Case Colour

Stainless Steel

Manufacturer Part No.

59-900119

Contact DC Voltage Rating

50V

Contact AC Voltage Rating

125V

Operating Temperature Range

-40 → +105°C

Terminal Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

Belize

Product details

Miniature Sealed Pushbutton Switches (SPNO)

These 59 series are a range of miniature, momentary action, rugged panel sealed pushbutton switches from ITW, that can be used across a number of industries and applications such as:-

• Communications
• Data entry
• Military Environments
• Instrumentation
• Mass transport controls
• Environmentally demanding keypads

Features and Benefits

• Miniature switch.
• Panel sealed up to IP67 and designed to be impact resistant – (IP67 - totally protected against dust and protected against the effects of temporary immersion between 15 cm and 1 m. Duration of test 30 minutes).
• Can be used over a wide temperature range.
• Series are available as either round, round with illumination, PBT round or square bezels, the non-illuminated range has a choice of 7 button custom colours.
• Status illumination are available as the round bezel version, with a choice of 3 button colours and 2 high brightness LED colours.
• Non-spark material.
• High environmental specifications – the robust nature, coupled with the panel sealing make this switch ideal for use in harsh environments.
• Gold contacts.
• A choice of body material is provided of either a non-spark zinc alloy or polybutylene terephthalate (PBT) a hard wearing moulded PBT which makes this switch suitable for use in most applications.