ITW Switches 76-91 Series Push Button Switch, Momentary, Panel Mount, 22.5mm Cutout, SPDT, Clear LED, 250V ac, IP67

RS Stock No.: 350-305Brand: ITW SwitchesManufacturers Part No.: 76-9114/439088
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Switch Operation

Momentary

Illuminated

No

Series

76-91

Panel Cut Out Diameter

22.5mm

Mounting Type

Panel Mount

Push Button Colour

Blue

Contact Configuration

SPDT

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Clear

IP Rating

IP67

Contact Current Rating

10 A @ 250 V ac

Contact Material

Fine Silver

Contact DC Voltage Rating

5V

Manufacturer Part No.

76-9114/439088

Contact AC Voltage Rating

250V

Case Colour

Stainless Steel

Operating Temperature Range

-40 → +80°C

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Terminal Type

Solder

Country of Origin

Belize

Product details

Flush Mount Pushbutton Switches, IP67 Sealed

The 76-91 Flexibutton Series from ITW, have been designed to cover a wide range of demanding environmental applications. Such as:-

• Field equipment
• Dairy
• Mining
• Hydraulic vehicles
• Marine Instrumentation
• Exterior security call points
• Car wash machinery

Features and Benefits

• Waterproof panel sealed to IP67 – approved to BS5420 (IEC144).
• The body of the flexibutton is flame retardant to UL94-VO.
• Robust construction making them ideal for use in harsh environments.
• Six button colours are available with solder/quick contact terminals as standard.
• Maximum panel thickness 4 mm.

Supplied with

Locknut and sealing washer

Stock information temporarily unavailable.

P.O.A.

ITW Switches 76-91 Series Push Button Switch, Momentary, Panel Mount, 22.5mm Cutout, SPDT, Clear LED, 250V ac, IP67

P.O.A.

ITW Switches 76-91 Series Push Button Switch, Momentary, Panel Mount, 22.5mm Cutout, SPDT, Clear LED, 250V ac, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Switch Operation

Momentary

Illuminated

No

Series

76-91

Panel Cut Out Diameter

22.5mm

Mounting Type

Panel Mount

Push Button Colour

Blue

Contact Configuration

SPDT

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Clear

IP Rating

IP67

Contact Current Rating

10 A @ 250 V ac

Contact Material

Fine Silver

Contact DC Voltage Rating

5V

Manufacturer Part No.

76-9114/439088

Contact AC Voltage Rating

250V

Case Colour

Stainless Steel

Operating Temperature Range

-40 → +80°C

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Terminal Type

Solder

Country of Origin

Belize

Product details

Flush Mount Pushbutton Switches, IP67 Sealed

The 76-91 Flexibutton Series from ITW, have been designed to cover a wide range of demanding environmental applications. Such as:-

• Field equipment
• Dairy
• Mining
• Hydraulic vehicles
• Marine Instrumentation
• Exterior security call points
• Car wash machinery

Features and Benefits

• Waterproof panel sealed to IP67 – approved to BS5420 (IEC144).
• The body of the flexibutton is flame retardant to UL94-VO.
• Robust construction making them ideal for use in harsh environments.
• Six button colours are available with solder/quick contact terminals as standard.
• Maximum panel thickness 4 mm.

Supplied with

Locknut and sealing washer