Technical documents
Specifications
Brand
ITW SwitchesSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
22.5mm
Series
76-91
Mounting Type
Panel Mount
Push Button Colour
Yellow
Contact Configuration
SPDT
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Clear
IP Rating
IP67
Contact Current Rating
10 A @ 250 V ac
Contact Material
Fine Silver
Manufacturer Part No.
76-9115/439088
Contact DC Voltage Rating
5V
Contact AC Voltage Rating
250V
Case Colour
Stainless Steel
Terminal Type
Solder
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +80°C
Maximum Operating Temperature
+80°C
Country of Origin
Belize
Product details
Flush Mount Pushbutton Switches, IP67 Sealed
The 76-91 Flexibutton Series from ITW, have been designed to cover a wide range of demanding environmental applications. Such as:-
• Field equipment
• Dairy
• Mining
• Hydraulic vehicles
• Marine Instrumentation
• Exterior security call points
• Car wash machinery
Features and Benefits
• Waterproof panel sealed to IP67 – approved to BS5420 (IEC144).
• The body of the flexibutton is flame retardant to UL94-VO.
• Robust construction making them ideal for use in harsh environments.
• Six button colours are available with solder/quick contact terminals as standard.
• Maximum panel thickness 4 mm.
Supplied with
Locknut and sealing washer
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
ITW SwitchesSwitch Operation
Momentary
Illuminated
No
Panel Cut Out Diameter
22.5mm
Series
76-91
Mounting Type
Panel Mount
Push Button Colour
Yellow
Contact Configuration
SPDT
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Clear
IP Rating
IP67
Contact Current Rating
10 A @ 250 V ac
Contact Material
Fine Silver
Manufacturer Part No.
76-9115/439088
Contact DC Voltage Rating
5V
Contact AC Voltage Rating
250V
Case Colour
Stainless Steel
Terminal Type
Solder
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +80°C
Maximum Operating Temperature
+80°C
Country of Origin
Belize
Product details
Flush Mount Pushbutton Switches, IP67 Sealed
The 76-91 Flexibutton Series from ITW, have been designed to cover a wide range of demanding environmental applications. Such as:-
• Field equipment
• Dairy
• Mining
• Hydraulic vehicles
• Marine Instrumentation
• Exterior security call points
• Car wash machinery
Features and Benefits
• Waterproof panel sealed to IP67 – approved to BS5420 (IEC144).
• The body of the flexibutton is flame retardant to UL94-VO.
• Robust construction making them ideal for use in harsh environments.
• Six button colours are available with solder/quick contact terminals as standard.
• Maximum panel thickness 4 mm.
Supplied with
Locknut and sealing washer