ITW Switches 76-94 Series Push Button Switch, Momentary, Panel Mount, 22mm Cutout, SPDT, Clear LED, 250V ac, IP67

RS Stock No.: 173-8518Brand: ITW SwitchesManufacturers Part No.: 76-9440/439088N
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Switch Operation

Momentary

Illuminated

No

Series

76-94

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Blue

Contact Configuration

SPDT

Voltage Rating

250V ac

Push Button Style

Mushroom

LED Colour

Clear

IP Rating

IP67

Contact Current Rating

10 A @ 250 V ac

Contact Material

Fine Silver

Contact AC Voltage Rating

250V

Manufacturer Part No.

76-9440/439088N

Terminal Type

Solder

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +125°C

Country of Origin

Belize

Product details

High Impact IP67 Pushbutton Switches

The 76-94 Series from ITW, have been designed to cover a wide range of harsh environmental applications. Such as:-

• Military Environments
• Robust Industrial
• Vandal resistant requirements
• Mining Industries
• Petrochemical
• Process control
• Material Handling

Features and Benefits

• The range is available in 3 styles, push-button, rotary and panel lamp.
• Push-button comes in 4 button styles with 3 colour options and has solder/faston terminals as standard.
• The rotary is a single pole, 2 position, snap action switch with green or red spot indicator on the black actuator.
• The indicator version is available with a red, green or amber lens.
• Panel sealed to IP67 and due to the construction and the materials used, are all capable of surviving the impact of approximately a 5 kg mass dropped from 40 cm (20J).
(IP67 - totally protected against dust and protected against the effects of temporary immersion between 15 cm and 1 m. Duration of test 30 minutes).
• The bezels and the actuators have been designed from non- sparking zinc alloy.
• Explosive-proof material used.

Stock information temporarily unavailable.

P.O.A.

ITW Switches 76-94 Series Push Button Switch, Momentary, Panel Mount, 22mm Cutout, SPDT, Clear LED, 250V ac, IP67

P.O.A.

ITW Switches 76-94 Series Push Button Switch, Momentary, Panel Mount, 22mm Cutout, SPDT, Clear LED, 250V ac, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Switch Operation

Momentary

Illuminated

No

Series

76-94

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Blue

Contact Configuration

SPDT

Voltage Rating

250V ac

Push Button Style

Mushroom

LED Colour

Clear

IP Rating

IP67

Contact Current Rating

10 A @ 250 V ac

Contact Material

Fine Silver

Contact AC Voltage Rating

250V

Manufacturer Part No.

76-9440/439088N

Terminal Type

Solder

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +125°C

Country of Origin

Belize

Product details

High Impact IP67 Pushbutton Switches

The 76-94 Series from ITW, have been designed to cover a wide range of harsh environmental applications. Such as:-

• Military Environments
• Robust Industrial
• Vandal resistant requirements
• Mining Industries
• Petrochemical
• Process control
• Material Handling

Features and Benefits

• The range is available in 3 styles, push-button, rotary and panel lamp.
• Push-button comes in 4 button styles with 3 colour options and has solder/faston terminals as standard.
• The rotary is a single pole, 2 position, snap action switch with green or red spot indicator on the black actuator.
• The indicator version is available with a red, green or amber lens.
• Panel sealed to IP67 and due to the construction and the materials used, are all capable of surviving the impact of approximately a 5 kg mass dropped from 40 cm (20J).
(IP67 - totally protected against dust and protected against the effects of temporary immersion between 15 cm and 1 m. Duration of test 30 minutes).
• The bezels and the actuators have been designed from non- sparking zinc alloy.
• Explosive-proof material used.