ITW Switches 76-94 Series Push Button Switch, Momentary, Panel Mount, 22mm Cutout, SPDT, Clear LED, 250V ac, IP67

RS Stock No.: 320-786Brand: ITW SwitchesManufacturers Part No.: 76-9450/439088B
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

22mm

Series

76-94

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPDT

Voltage Rating

250V ac

Push Button Style

Dome

LED Colour

Clear

IP Rating

IP67

Contact Current Rating

10 A @ 250 V ac

Contact Material

Fine Silver

Manufacturer Part No.

76-9450/439088B

Contact AC Voltage Rating

250V

Case Colour

Black

Terminal Type

Solder

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +125°C

Maximum Operating Temperature

+125°C

Country of Origin

Belize

Product details

High Impact IP67 Pushbutton Switches

The 76-94 Series from ITW, have been designed to cover a wide range of harsh environmental applications. Such as:-

• Military Environments
• Robust Industrial
• Vandal resistant requirements
• Mining Industries
• Petrochemical
• Process control
• Material Handling

Features and Benefits

• The range is available in 3 styles, push-button, rotary and panel lamp.
• Push-button comes in 4 button styles with 3 colour options and has solder/faston terminals as standard.
• The rotary is a single pole, 2 position, snap action switch with green or red spot indicator on the black actuator.
• The indicator version is available with a red, green or amber lens.
• Panel sealed to IP67 and due to the construction and the materials used, are all capable of surviving the impact of approximately a 5 kg mass dropped from 40 cm (20J).
(IP67 - totally protected against dust and protected against the effects of temporary immersion between 15 cm and 1 m. Duration of test 30 minutes).
• The bezels and the actuators have been designed from non- sparking zinc alloy.
• Explosive-proof material used.

Stock information temporarily unavailable.

P.O.A.

ITW Switches 76-94 Series Push Button Switch, Momentary, Panel Mount, 22mm Cutout, SPDT, Clear LED, 250V ac, IP67

P.O.A.

ITW Switches 76-94 Series Push Button Switch, Momentary, Panel Mount, 22mm Cutout, SPDT, Clear LED, 250V ac, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Switch Operation

Momentary

Illuminated

No

Panel Cut Out Diameter

22mm

Series

76-94

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPDT

Voltage Rating

250V ac

Push Button Style

Dome

LED Colour

Clear

IP Rating

IP67

Contact Current Rating

10 A @ 250 V ac

Contact Material

Fine Silver

Manufacturer Part No.

76-9450/439088B

Contact AC Voltage Rating

250V

Case Colour

Black

Terminal Type

Solder

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +125°C

Maximum Operating Temperature

+125°C

Country of Origin

Belize

Product details

High Impact IP67 Pushbutton Switches

The 76-94 Series from ITW, have been designed to cover a wide range of harsh environmental applications. Such as:-

• Military Environments
• Robust Industrial
• Vandal resistant requirements
• Mining Industries
• Petrochemical
• Process control
• Material Handling

Features and Benefits

• The range is available in 3 styles, push-button, rotary and panel lamp.
• Push-button comes in 4 button styles with 3 colour options and has solder/faston terminals as standard.
• The rotary is a single pole, 2 position, snap action switch with green or red spot indicator on the black actuator.
• The indicator version is available with a red, green or amber lens.
• Panel sealed to IP67 and due to the construction and the materials used, are all capable of surviving the impact of approximately a 5 kg mass dropped from 40 cm (20J).
(IP67 - totally protected against dust and protected against the effects of temporary immersion between 15 cm and 1 m. Duration of test 30 minutes).
• The bezels and the actuators have been designed from non- sparking zinc alloy.
• Explosive-proof material used.