Technical documents
Specifications
Brand
ITWSwitch Operation
Momentary
Mounting Type
Panel Mount
Contact Configuration
SPDT
Contact Current Rating
10 A @ 250 V ac
Contact Material
Silver
Manufacturer Part No.
49-59217
Terminal Type
Through Hole
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
ITW Push Button Switch, Momentary, Panel Mount, SPDT
1
P.O.A.
ITW Push Button Switch, Momentary, Panel Mount, SPDT
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
ITWSwitch Operation
Momentary
Mounting Type
Panel Mount
Contact Configuration
SPDT
Contact Current Rating
10 A @ 250 V ac
Contact Material
Silver
Manufacturer Part No.
49-59217
Terminal Type
Through Hole
Country of Origin
United Kingdom