Technical documents
Specifications
Brand
ITWSwitch Operation
Momentary
Mounting Type
Panel Mount
Contact Configuration
SPST
Contact Current Rating
400 mA @ 32 V ac
Contact Material
Gold Plated Nickel
Manufacturer Part No.
59-217
Terminal Type
Solder
Country of Origin
United Kingdom
P.O.A.
ITW Miniature Push Button Switch, Momentary, Panel Mount, SPST
1
P.O.A.
ITW Miniature Push Button Switch, Momentary, Panel Mount, SPST
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 14 | P.O.A. |
| 15 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250+ | P.O.A. |
Technical documents
Specifications
Brand
ITWSwitch Operation
Momentary
Mounting Type
Panel Mount
Contact Configuration
SPST
Contact Current Rating
400 mA @ 32 V ac
Contact Material
Gold Plated Nickel
Manufacturer Part No.
59-217
Terminal Type
Solder
Country of Origin
United Kingdom
