Technical documents
Specifications
Brand
IXYSRated Average On-State Current
30A
Mounting Type
Through Hole
Package Type
TO-247
Maximum Gate Trigger Current
±80mA
Repetitive Peak Reverse Voltage
1200V
Surge Current Rating
410A
Pin Count
3
Maximum Gate Trigger Voltage
1.9V
Repetitive Peak Forward Blocking Voltage
1200V
Maximum Holding Current
60mA
Dimensions
16.24 x 5.3 x 21.45mm
Length
16.24mm
Width
5.3mm
Height
21.45mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Peak On-State Voltage
1.61V
Product details
IXYS CLA60MT series TRIACs
A high efficiency TRIAC from IXYS available in two package options. The device is suitable for three quadrant triggering operation on 50/60Hz single phase ac power lines.
Through-hole TO-247 or SMT TO-268 package
30A 1200V rating
TRIACs
A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
IXYSRated Average On-State Current
30A
Mounting Type
Through Hole
Package Type
TO-247
Maximum Gate Trigger Current
±80mA
Repetitive Peak Reverse Voltage
1200V
Surge Current Rating
410A
Pin Count
3
Maximum Gate Trigger Voltage
1.9V
Repetitive Peak Forward Blocking Voltage
1200V
Maximum Holding Current
60mA
Dimensions
16.24 x 5.3 x 21.45mm
Length
16.24mm
Width
5.3mm
Height
21.45mm
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Peak On-State Voltage
1.61V
Product details
IXYS CLA60MT series TRIACs
A high efficiency TRIAC from IXYS available in two package options. The device is suitable for three quadrant triggering operation on 50/60Hz single phase ac power lines.
Through-hole TO-247 or SMT TO-268 package
30A 1200V rating
TRIACs
A range of TRIACs (Triodes for Alternating Current is also known as Bidirectional Thyristors). They are used in AC switching and control applications with current ratings from under 1A to 40A rms. A TRIAC makes a convenient switch for alternating current circuit.