Technical documents
Specifications
Brand
IXYSRated Average On-State Current
48A
Thyristor Type
SCR
Package Type
TO-247AD
Repetitive Peak Reverse Voltage
800V
Surge Current Rating
560A
Mounting Type
Through Hole
Maximum Gate Trigger Current
200mA
Maximum Gate Trigger Voltage
1.6V
Maximum Holding Current
100mA
Pin Count
3
Dimensions
16.24 x 5.3 x 21.45mm
Repetitive Peak Off-State Current
5mA
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
800V
Peak On-State Voltage
1.64V
Maximum Operating Temperature
+140 °C
Country of Origin
Germany
Product details
Phase Control Thyristors, IXYS
Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
IXYSRated Average On-State Current
48A
Thyristor Type
SCR
Package Type
TO-247AD
Repetitive Peak Reverse Voltage
800V
Surge Current Rating
560A
Mounting Type
Through Hole
Maximum Gate Trigger Current
200mA
Maximum Gate Trigger Voltage
1.6V
Maximum Holding Current
100mA
Pin Count
3
Dimensions
16.24 x 5.3 x 21.45mm
Repetitive Peak Off-State Current
5mA
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
800V
Peak On-State Voltage
1.64V
Maximum Operating Temperature
+140 °C
Country of Origin
Germany
Product details
Phase Control Thyristors, IXYS
Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.