IXYS IXGT30N120B3D1 IGBT, 50 A 1200 V, 3-Pin TO-268, Surface Mount

RS Stock No.: 192-635Brand: IXYSManufacturers Part No.: IXGT30N120B3D1
brand-logo
View all in IGBTs

Technical documents

Specifications

Brand

IXYS

Maximum Continuous Collector Current

50 A

Maximum Collector Emitter Voltage

1200 V

Package Type

TO-268

Mounting Type

Surface Mount

Pin Count

3

Transistor Configuration

Single

Length

16.05mm

Width

14mm

Height

5.1mm

Dimensions

16.05 x 14 x 5.1mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Product details

IGBT Discretes, IXYS

IGBT Discretes & Modules, IXYS

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Stock information temporarily unavailable.

P.O.A.

IXYS IXGT30N120B3D1 IGBT, 50 A 1200 V, 3-Pin TO-268, Surface Mount

P.O.A.

IXYS IXGT30N120B3D1 IGBT, 50 A 1200 V, 3-Pin TO-268, Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

IXYS

Maximum Continuous Collector Current

50 A

Maximum Collector Emitter Voltage

1200 V

Package Type

TO-268

Mounting Type

Surface Mount

Pin Count

3

Transistor Configuration

Single

Length

16.05mm

Width

14mm

Height

5.1mm

Dimensions

16.05 x 14 x 5.1mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Product details

IGBT Discretes, IXYS

IGBT Discretes & Modules, IXYS

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.