IXYS MCC94-22IO1B, Dual Thyristor Module 2200V, 104A 100mA

RS Stock No.: 177-5354Brand: IXYSManufacturers Part No.: MCC94-22IO1B
brand-logo
View all in Thyristors

Technical documents

Specifications

Brand

IXYS

Rated Average On-State Current

104A

Thyristor Type

SCR Module

Package Type

TO-240AA

Repetitive Peak Reverse Voltage

2200V

Surge Current Rating

1.8kA

Mounting Type

Panel Mount

Maximum Gate Trigger Current

100mA

Maximum Gate Trigger Voltage

1.5V

Maximum Holding Current

150mA

Pin Count

7

Dimensions

92 x 20.8 x 30mm

Repetitive Peak Off-State Current

15mA

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

2200V

Peak On-State Voltage

1.74V

Maximum Operating Temperature

+125 °C

Product details

MCC Series

Dual series thyristors

Approvals

UL recognised component

Thyristors - IXYS

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Stock information temporarily unavailable.

P.O.A.

IXYS MCC94-22IO1B, Dual Thyristor Module 2200V, 104A 100mA

P.O.A.

IXYS MCC94-22IO1B, Dual Thyristor Module 2200V, 104A 100mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

IXYS

Rated Average On-State Current

104A

Thyristor Type

SCR Module

Package Type

TO-240AA

Repetitive Peak Reverse Voltage

2200V

Surge Current Rating

1.8kA

Mounting Type

Panel Mount

Maximum Gate Trigger Current

100mA

Maximum Gate Trigger Voltage

1.5V

Maximum Holding Current

150mA

Pin Count

7

Dimensions

92 x 20.8 x 30mm

Repetitive Peak Off-State Current

15mA

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

2200V

Peak On-State Voltage

1.74V

Maximum Operating Temperature

+125 °C

Product details

MCC Series

Dual series thyristors

Approvals

UL recognised component

Thyristors - IXYS

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.