Technical documents
Specifications
Brand
IXYSRated Average On-State Current
116A
Thyristor Type
SCR Module
Package Type
TO-240AA
Repetitive Peak Reverse Voltage
1200V
Surge Current Rating
2.4kA
Mounting Type
Panel Mount
Maximum Gate Trigger Current
150mA
Maximum Gate Trigger Voltage
2.5V
Maximum Holding Current
200mA
Pin Count
7
Dimensions
92 x 20.8 x 30mm
Repetitive Peak Off-State Current
5mA
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
1200V
Peak On-State Voltage
1.5V
Maximum Operating Temperature
+125 °C
Product details
MCC Series
Dual series thyristors
Approvals
UL recognised component
Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
IXYSRated Average On-State Current
116A
Thyristor Type
SCR Module
Package Type
TO-240AA
Repetitive Peak Reverse Voltage
1200V
Surge Current Rating
2.4kA
Mounting Type
Panel Mount
Maximum Gate Trigger Current
150mA
Maximum Gate Trigger Voltage
2.5V
Maximum Holding Current
200mA
Pin Count
7
Dimensions
92 x 20.8 x 30mm
Repetitive Peak Off-State Current
5mA
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
1200V
Peak On-State Voltage
1.5V
Maximum Operating Temperature
+125 °C
Product details
MCC Series
Dual series thyristors
Approvals
UL recognised component
Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
