Technical documents
Specifications
Brand
IXYSRated Average On-State Current
64A
Thyristor Type
SCR Module
Package Type
TO-240AA
Repetitive Peak Reverse Voltage
800V
Surge Current Rating
1.6kA
Mounting Type
Panel Mount
Maximum Gate Trigger Current
100mA
Maximum Gate Trigger Voltage
1.5V
Maximum Holding Current
200mA
Pin Count
5
Dimensions
92 x 20.8 x 30mm
Repetitive Peak Off-State Current
5mA
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
800V
Peak On-State Voltage
1.57V
Maximum Operating Temperature
+125 °C
Product details
MCD Series Thyristor & Diode Module, IXYS
Thyristor in series with a Diode for mains voltage 50/60 Hz rectification
Package with Direct Copper Bonding (DCB) ceramic base plate
Approvals
UL recognised component
Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
IXYSRated Average On-State Current
64A
Thyristor Type
SCR Module
Package Type
TO-240AA
Repetitive Peak Reverse Voltage
800V
Surge Current Rating
1.6kA
Mounting Type
Panel Mount
Maximum Gate Trigger Current
100mA
Maximum Gate Trigger Voltage
1.5V
Maximum Holding Current
200mA
Pin Count
5
Dimensions
92 x 20.8 x 30mm
Repetitive Peak Off-State Current
5mA
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
800V
Peak On-State Voltage
1.57V
Maximum Operating Temperature
+125 °C
Product details
MCD Series Thyristor & Diode Module, IXYS
Thyristor in series with a Diode for mains voltage 50/60 Hz rectification
Package with Direct Copper Bonding (DCB) ceramic base plate
Approvals
UL recognised component
Thyristors - IXYS
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.