IXYS MCD95-12IO1B, Thyristor Module 1200V, 116A 150mA

RS Stock No.: 177-5363Brand: IXYSManufacturers Part No.: MCD95-12IO1B
brand-logo
View all in Thyristors

Technical documents

Specifications

Brand

IXYS

Rated Average On-State Current

116A

Thyristor Type

SCR Module

Package Type

TO-240AA

Repetitive Peak Reverse Voltage

1200V

Surge Current Rating

2.4kA

Mounting Type

Panel Mount

Maximum Gate Trigger Current

150mA

Maximum Gate Trigger Voltage

2.5V

Maximum Holding Current

200mA

Pin Count

5

Dimensions

92 x 20.8 x 30mm

Repetitive Peak Off-State Current

5mA

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1200V

Peak On-State Voltage

1.5V

Maximum Operating Temperature

+125 °C

Country of Origin

Germany

Product details

MCD Series Thyristor & Diode Module, IXYS

Thyristor in series with a Diode for mains voltage 50/60 Hz rectification
Package with Direct Copper Bonding (DCB) ceramic base plate

Approvals

UL recognised component

Thyristors - IXYS

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Stock information temporarily unavailable.

P.O.A.

IXYS MCD95-12IO1B, Thyristor Module 1200V, 116A 150mA

P.O.A.

IXYS MCD95-12IO1B, Thyristor Module 1200V, 116A 150mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

IXYS

Rated Average On-State Current

116A

Thyristor Type

SCR Module

Package Type

TO-240AA

Repetitive Peak Reverse Voltage

1200V

Surge Current Rating

2.4kA

Mounting Type

Panel Mount

Maximum Gate Trigger Current

150mA

Maximum Gate Trigger Voltage

2.5V

Maximum Holding Current

200mA

Pin Count

5

Dimensions

92 x 20.8 x 30mm

Repetitive Peak Off-State Current

5mA

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1200V

Peak On-State Voltage

1.5V

Maximum Operating Temperature

+125 °C

Country of Origin

Germany

Product details

MCD Series Thyristor & Diode Module, IXYS

Thyristor in series with a Diode for mains voltage 50/60 Hz rectification
Package with Direct Copper Bonding (DCB) ceramic base plate

Approvals

UL recognised component

Thyristors - IXYS

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.