Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

IXYS Bridge Rectifier Module, 63A, 1200V, 3-phase, 5-Pin

RS Stock No.: 193-155Brand: IXYSManufacturers Part No.: VUO62-12NO7Distrelec Article No.: 17000301
brand-logo
View all in Bridge Rectifiers

Technical documents

Specifications

Brand

IXYS

Peak Average Forward Current

63A

Bridge Type

Three Phase

Peak Reverse Repetitive Voltage

1200V

Mounting Type

Panel Mount

Package Type

PWS D

Pin Count

5

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

600A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.8V

Peak Reverse Current

300µA

Dimensions

72 x 42 x 30mm

Length

72mm

Height

30mm

Width

42mm

Product details

Three Phase Bridge Rectifier with Screw Terminals, VUO62 Series, IXYS

Package with Direct Copper Bonding (DCB) ceramic
Improved temperature and power cycling
Very low forward voltage drop
Very low leakage current

Approvals

UL registered E 72873

Bridge Rectifiers - IXYS

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Stock information temporarily unavailable.

P.O.A.

IXYS Bridge Rectifier Module, 63A, 1200V, 3-phase, 5-Pin

P.O.A.

IXYS Bridge Rectifier Module, 63A, 1200V, 3-phase, 5-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 24P.O.A.
25 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

IXYS

Peak Average Forward Current

63A

Bridge Type

Three Phase

Peak Reverse Repetitive Voltage

1200V

Mounting Type

Panel Mount

Package Type

PWS D

Pin Count

5

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

600A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.8V

Peak Reverse Current

300µA

Dimensions

72 x 42 x 30mm

Length

72mm

Height

30mm

Width

42mm

Product details

Three Phase Bridge Rectifier with Screw Terminals, VUO62 Series, IXYS

Package with Direct Copper Bonding (DCB) ceramic
Improved temperature and power cycling
Very low forward voltage drop
Very low leakage current

Approvals

UL registered E 72873

Bridge Rectifiers - IXYS

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.