Jacobs Perfect EMC Series Nickel Plated Brass Cable Gland, PG29 Thread, 18mm min., 25mm max., IP68
RS Stock No.: 288-4195Brand: JacobsManufacturers Part No.: 50.029/EMVDistrelec Article No.: 15518716
Technical documents
Specifications
Brand
JacobsThread Size
PG29
Maximum Cable Diameter
25mm
Minimum Cable Diameter
18mm
Material
Nickel Plated Brass
Series
Perfect EMC
IP Rating
IP68
Distrelec Product Id
15518716
Country of Origin
Italy
You may be interested in
RS PRO Metallic Nickel Plated Brass Cable Gland, PG29 Thread, 18mm min., 25mm max., IP68Brand: RS PRO
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Jacobs Perfect EMC Series Nickel Plated Brass Cable Gland, PG29 Thread, 18mm min., 25mm max., IP68
1
P.O.A.
Jacobs Perfect EMC Series Nickel Plated Brass Cable Gland, PG29 Thread, 18mm min., 25mm max., IP68
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Metallic Nickel Plated Brass Cable Gland, PG29 Thread, 18mm min., 25mm max., IP68Brand: RS PRO
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
JacobsThread Size
PG29
Maximum Cable Diameter
25mm
Minimum Cable Diameter
18mm
Material
Nickel Plated Brass
Series
Perfect EMC
IP Rating
IP68
Distrelec Product Id
15518716
Country of Origin
Italy
You may be interested in
RS PRO Metallic Nickel Plated Brass Cable Gland, PG29 Thread, 18mm min., 25mm max., IP68Brand: RS PRO
P.O.A.Each (ex VAT)