Jacobs PERFECT Series Silver Nickel Plated Brass Cable Gland, M16 Thread, 3mm min., 9mm max., IP69K
Technical documents
Specifications
Brand
JacobsThread Size
M16
Maximum Cable Diameter
9mm
Minimum Cable Diameter
3mm
Material
Nickel Plated Brass
Colour
Silver
Series
PERFECT
IP Rating
IP69K
Distrelec Product Id
15518836
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Jacobs PERFECT Series Silver Nickel Plated Brass Cable Gland, M16 Thread, 3mm min., 9mm max., IP69K
1
P.O.A.
Jacobs PERFECT Series Silver Nickel Plated Brass Cable Gland, M16 Thread, 3mm min., 9mm max., IP69K
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
JacobsThread Size
M16
Maximum Cable Diameter
9mm
Minimum Cable Diameter
3mm
Material
Nickel Plated Brass
Colour
Silver
Series
PERFECT
IP Rating
IP69K
Distrelec Product Id
15518836
Country of Origin
Germany