Jacobs 50.6xx Series Metal Nickel Plated Brass Cable Gland, M16 Thread, 5mm min., 9mm max., IP68, IP69K
Technical documents
Specifications
Brand
JacobsThread Size
M16
Maximum Cable Diameter
9mm
Minimum Cable Diameter
5mm
Material
Nickel Plated Brass
Colour
Metal
Series
50.6xx
IP Rating
IP68, IP69K
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Jacobs 50.6xx Series Metal Nickel Plated Brass Cable Gland, M16 Thread, 5mm min., 9mm max., IP68, IP69K
1
P.O.A.
Jacobs 50.6xx Series Metal Nickel Plated Brass Cable Gland, M16 Thread, 5mm min., 9mm max., IP68, IP69K
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
JacobsThread Size
M16
Maximum Cable Diameter
9mm
Minimum Cable Diameter
5mm
Material
Nickel Plated Brass
Colour
Metal
Series
50.6xx
IP Rating
IP68, IP69K
Country of Origin
Germany