Jacobs Perfect Series Nickel Plated Brass Cable Gland, M25 Thread, 11mm min., 16mm max., IP68, IP69K
RS Stock No.: 288-4219Brand: JacobsManufacturers Part No.: 50.625M-EMVDistrelec Article No.: 15518855
Technical documents
Specifications
Brand
JacobsThread Size
M25
Maximum Cable Diameter
16mm
Minimum Cable Diameter
11mm
Material
Nickel Plated Brass
Series
PERFECT
IP Rating
IP68, IP69K
Country of Origin
Germany
You may be interested in
RS PRO Metallic Nickel Plated Brass Cable Gland, M25 Thread, 10mm min., 16mm max., IP68Brand: RS PRO
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Jacobs Perfect Series Nickel Plated Brass Cable Gland, M25 Thread, 11mm min., 16mm max., IP68, IP69K
1
P.O.A.
Jacobs Perfect Series Nickel Plated Brass Cable Gland, M25 Thread, 11mm min., 16mm max., IP68, IP69K
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Metallic Nickel Plated Brass Cable Gland, M25 Thread, 10mm min., 16mm max., IP68Brand: RS PRO
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
JacobsThread Size
M25
Maximum Cable Diameter
16mm
Minimum Cable Diameter
11mm
Material
Nickel Plated Brass
Series
PERFECT
IP Rating
IP68, IP69K
Country of Origin
Germany
You may be interested in
RS PRO Metallic Nickel Plated Brass Cable Gland, M25 Thread, 10mm min., 16mm max., IP68Brand: RS PRO
P.O.A.Each (ex VAT)