Jacobs PERFECT Series Silver Nickel Plated Brass Cable Gland, M32 Thread, 12mm min., 21mm max., IP68

RS Stock No.: 288-4228Brand: JacobsManufacturers Part No.: 50.632M-RDistrelec Article No.: 15518839
View all in Cable Glands

Technical documents

Specifications

Brand

Jacobs

Thread Size

M32

Maximum Cable Diameter

21mm

Minimum Cable Diameter

12mm

Material

Nickel Plated Brass

Colour

Silver

Series

PERFECT

IP Rating

IP68

Country of Origin

Germany

P.O.A.

Jacobs PERFECT Series Silver Nickel Plated Brass Cable Gland, M32 Thread, 12mm min., 21mm max., IP68

P.O.A.

Jacobs PERFECT Series Silver Nickel Plated Brass Cable Gland, M32 Thread, 12mm min., 21mm max., IP68

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Jacobs

Thread Size

M32

Maximum Cable Diameter

21mm

Minimum Cable Diameter

12mm

Material

Nickel Plated Brass

Colour

Silver

Series

PERFECT

IP Rating

IP68

Country of Origin

Germany