Technical documents
Specifications
Brand
JAEGender
Female
USB Type
AB
Mounting Type
Surface Mount
Termination Method
Solder
USB Version
2.0
Body Orientation
Right Angle
Current Rating
1A
Voltage Rating
30 V ac
Series
DX3
Contact Material
Copper Alloy
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
P.O.A.
JAE, DX3 Right Angle, SMT Mount, Version 2.0 Type AB Mini USB Connector, Receptacle
1
P.O.A.
JAE, DX3 Right Angle, SMT Mount, Version 2.0 Type AB Mini USB Connector, Receptacle
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 14 | P.O.A. |
| 15 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250+ | P.O.A. |
Technical documents
Specifications
Brand
JAEGender
Female
USB Type
AB
Mounting Type
Surface Mount
Termination Method
Solder
USB Version
2.0
Body Orientation
Right Angle
Current Rating
1A
Voltage Rating
30 V ac
Series
DX3
Contact Material
Copper Alloy
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
