Technical documents
Specifications
Brand
JAESeries
IL-AG5
Pitch
2.5mm
Number Of Contacts
22
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
3.0A
Product details
90° Pin Header 2 Row Standard pin contact
JAE IL-AG5 Series Automotive Connectors
You may be interested in
JAE IL-AG5 Series Right Angle Through Hole PCB Header, 22 Contact(s), 2.5mm Pitch, 2 Row(s), ShroudedBrand: JAE
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
JAE IL-AG5 Series Right Angle Through Hole PCB Header, 22 Contact(s), 2.5mm Pitch, 2 Row(s), Shrouded
Select packaging type
Standard
1
P.O.A.
JAE IL-AG5 Series Right Angle Through Hole PCB Header, 22 Contact(s), 2.5mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
You may be interested in
JAE IL-AG5 Series Right Angle Through Hole PCB Header, 22 Contact(s), 2.5mm Pitch, 2 Row(s), ShroudedBrand: JAE
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
JAESeries
IL-AG5
Pitch
2.5mm
Number Of Contacts
22
Number Of Rows
2
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
3.0A
Product details
90° Pin Header 2 Row Standard pin contact
JAE IL-AG5 Series Automotive Connectors
You may be interested in
JAE IL-AG5 Series Right Angle Through Hole PCB Header, 22 Contact(s), 2.5mm Pitch, 2 Row(s), ShroudedBrand: JAE
P.O.A.Each (ex VAT)