Technical documents
Specifications
Brand
JAEType
Socket Housing
Number Of Contacts
6
Gender
Female
Number Of Rows
1
Current Rating
3A
Mounting Type
Cable Mount
Series
IL-AG5
Colour
Yellow
Height
22.3mm
Width
20.8mm
Depth
34.8mm
Housing Material
PBT
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Product details
Socket Housing 1 Row Standard pin contact
JAE IL-AG5 Series Automotive Connectors
Stock information temporarily unavailable.
P.O.A.
JAE, IL-AG5 Automotive Connector Socket Yellow Cable Mount 6 Way IL-AG5-6P-S3C1
Select packaging type
Standard
1
P.O.A.
JAE, IL-AG5 Automotive Connector Socket Yellow Cable Mount 6 Way IL-AG5-6P-S3C1
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
JAEType
Socket Housing
Number Of Contacts
6
Gender
Female
Number Of Rows
1
Current Rating
3A
Mounting Type
Cable Mount
Series
IL-AG5
Colour
Yellow
Height
22.3mm
Width
20.8mm
Depth
34.8mm
Housing Material
PBT
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Product details