Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

JAE inline connector Cable Mount Socket, 3A

RS Stock No.: 727-5778Brand: JAEManufacturers Part No.: IL-AG9-2S-S3C1
brand-logo
View all in Compact Power Connectors

Technical documents

Specifications

Brand

JAE

Plug/Socket

Socket

Gender

Female

Mounting Type

Cable Mount

Current Rating

3A

Housing Material

PBT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Product details

JAE IL-AG9 In-line Plugs and Sockets

These IL-AG9 wire to wire in-line plug and socket housings incorporate a hinge type double hooking mechanism which prevents incomplete terminal insertion and removal plus the pin housing can facilitate a nylon clip for attachment.

JAE IL-AG9 Series Automotive Connectors

The JAE IL-AG9 Series is a range of compact relay connectors for use in the automotive industry.

Stock information temporarily unavailable.

P.O.A.

JAE inline connector Cable Mount Socket, 3A
Select packaging type

P.O.A.

JAE inline connector Cable Mount Socket, 3A
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

JAE

Plug/Socket

Socket

Gender

Female

Mounting Type

Cable Mount

Current Rating

3A

Housing Material

PBT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Product details

JAE IL-AG9 In-line Plugs and Sockets

These IL-AG9 wire to wire in-line plug and socket housings incorporate a hinge type double hooking mechanism which prevents incomplete terminal insertion and removal plus the pin housing can facilitate a nylon clip for attachment.

JAE IL-AG9 Series Automotive Connectors

The JAE IL-AG9 Series is a range of compact relay connectors for use in the automotive industry.