Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

JAE Circular Connector, 22 Contacts, Cable Mount, Socket, Female, IP67, JL04V Series

RS Stock No.: 626-8713Brand: JAEManufacturers Part No.: JL04V-6A28-11SE-R
brand-logo

Technical documents

Specifications

Brand

JAE

Number Of Contacts

22

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

23.0A

Body Orientation

Straight

Series

JL04V

Shell Size

28

Contact Plating

Silver

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Material

Copper

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

JAE Circular Connector, 22 Contacts, Cable Mount, Socket, Female, IP67, JL04V Series

P.O.A.

JAE Circular Connector, 22 Contacts, Cable Mount, Socket, Female, IP67, JL04V Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

JAE

Number Of Contacts

22

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

23.0A

Body Orientation

Straight

Series

JL04V

Shell Size

28

Contact Plating

Silver

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Material

Copper

Country of Origin

Japan