Technical documents
Specifications
Brand
JAENumber Of Contacts
19
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Crimp
IP Rating
IP55
Current Rating
5.0A
Body Orientation
Straight
Series
JL05
Shell Size
18
Contact Plating
Silver
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
125.0°C
Contact Material
Copper
Country of Origin
Japan
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
JAENumber Of Contacts
19
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Crimp
IP Rating
IP55
Current Rating
5.0A
Body Orientation
Straight
Series
JL05
Shell Size
18
Contact Plating
Silver
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
125.0°C
Contact Material
Copper
Country of Origin
Japan