JAE MX34 Series Right Angle Through Hole PCB Header, 12 Contact(s), 2.2mm Pitch, 2 Row(s), Shrouded

RS Stock No.: 690-8925PBrand: JAEManufacturers Part No.: MX34012NF1
brand-logo
View all in PCB Headers

Technical documents

Specifications

Brand

JAE

Series

MX34

Pitch

2.2mm

Number Of Contacts

12

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

3.0A

Product details

MX34 90° Header 2 Row

For MX34 socket housings see typical stock numbers: 690-9852

JAE MX34 Series Automotive Connectors

The MX34 series connectors are compact, non-waterproof board-to-cable connectors, and are developed for automotive use.,The up to 40 poles reduces mating and unmating force to 80N or less and improves workability. Furthermore, automotive connector requirements such as the preset type of double locking mechanism and box type of pin header are satisfied

P.O.A.

JAE MX34 Series Right Angle Through Hole PCB Header, 12 Contact(s), 2.2mm Pitch, 2 Row(s), Shrouded
Select packaging type

P.O.A.

JAE MX34 Series Right Angle Through Hole PCB Header, 12 Contact(s), 2.2mm Pitch, 2 Row(s), Shrouded

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

JAE

Series

MX34

Pitch

2.2mm

Number Of Contacts

12

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Current Rating

3.0A

Product details

MX34 90° Header 2 Row

For MX34 socket housings see typical stock numbers: 690-9852

JAE MX34 Series Automotive Connectors

The MX34 series connectors are compact, non-waterproof board-to-cable connectors, and are developed for automotive use.,The up to 40 poles reduces mating and unmating force to 80N or less and improves workability. Furthermore, automotive connector requirements such as the preset type of double locking mechanism and box type of pin header are satisfied