JAE, MX34 Automotive Connector Plug Grey Through Hole 28 Way, Solder Termination MX34028UF2

RS Stock No.: 690-8941Brand: JAEManufacturers Part No.: MX34028UF2
brand-logo
View all in Automotive Connectors

Technical documents

Specifications

Brand

JAE

Type

Header

Number Of Contacts

28

Gender

Male

Number Of Rows

2

Current Rating

3A

Mounting Type

Through Hole

Series

MX34

Colour

Grey

Termination Method

Solder

Height

9.7mm

Width

42.7mm

Depth

23.7mm

Housing Material

Glass Fibre Reinforced PS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Plating

Tin

Contact Material

Brass

Product details

MX34 Straight Header 2 Row

For MX34 socket housings see typical stock numbers: 690-9852

JAE MX34 Series Automotive Connectors

The MX34 series connectors are compact, non-waterproof board-to-cable connectors, and are developed for automotive use.,The up to 40 poles reduces mating and unmating force to 80N or less and improves workability. Furthermore, automotive connector requirements such as the preset type of double locking mechanism and box type of pin header are satisfied

Stock information temporarily unavailable.

P.O.A.

JAE, MX34 Automotive Connector Plug Grey Through Hole 28 Way, Solder Termination MX34028UF2
Select packaging type

P.O.A.

JAE, MX34 Automotive Connector Plug Grey Through Hole 28 Way, Solder Termination MX34028UF2
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

JAE

Type

Header

Number Of Contacts

28

Gender

Male

Number Of Rows

2

Current Rating

3A

Mounting Type

Through Hole

Series

MX34

Colour

Grey

Termination Method

Solder

Height

9.7mm

Width

42.7mm

Depth

23.7mm

Housing Material

Glass Fibre Reinforced PS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Plating

Tin

Contact Material

Brass

Product details

MX34 Straight Header 2 Row

For MX34 socket housings see typical stock numbers: 690-9852

JAE MX34 Series Automotive Connectors

The MX34 series connectors are compact, non-waterproof board-to-cable connectors, and are developed for automotive use.,The up to 40 poles reduces mating and unmating force to 80N or less and improves workability. Furthermore, automotive connector requirements such as the preset type of double locking mechanism and box type of pin header are satisfied