Technical documents
Specifications
Brand
JAENumber Of Contacts
8
Gender
Female
Contact Gender
Female
Current Rating
23A
Voltage Rating
900 V ac
Shell Size
22
Mounting Type
Box Mount
Termination Method
Solder
Body Orientation
Straight
Colour
Black
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Contact Plating
Silver
Shell Plating
Zinc
Contact Material
Copper Alloy
Country of Origin
Japan
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
JAENumber Of Contacts
8
Gender
Female
Contact Gender
Female
Current Rating
23A
Voltage Rating
900 V ac
Shell Size
22
Mounting Type
Box Mount
Termination Method
Solder
Body Orientation
Straight
Colour
Black
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Contact Plating
Silver
Shell Plating
Zinc
Contact Material
Copper Alloy
Country of Origin
Japan