JAE, N/MS Series, Copper Alloy Right Angle 10 Way Cable Mount Circular Connectors PlugBlack, Socket Contacts,Shell Size

RS Stock No.: 175-6471Brand: JAEManufacturers Part No.: N/MS3108B18-1P
View all in Mil Spec Circular Connectors

Technical documents

Specifications

Brand

JAE

Number Of Contacts

10

Gender

Male

Contact Gender

Female

Current Rating

22A

Voltage Rating

1.75 kV ac, 2.45 kV dc

Shell Size

18

Mounting Type

Cable Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Mating Type

Threaded

Connector Size

Standard

Body Orientation

Right Angle

Housing Material

Synthetic Resin

Series

N/MS Series

Shell Plating

Zinc

Contact Material

Copper Alloy

Contact Plating

Silver

Colour

Black

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

JAE, N/MS Series, Copper Alloy Right Angle 10 Way Cable Mount Circular Connectors PlugBlack, Socket Contacts,Shell Size

P.O.A.

JAE, N/MS Series, Copper Alloy Right Angle 10 Way Cable Mount Circular Connectors PlugBlack, Socket Contacts,Shell Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

JAE

Number Of Contacts

10

Gender

Male

Contact Gender

Female

Current Rating

22A

Voltage Rating

1.75 kV ac, 2.45 kV dc

Shell Size

18

Mounting Type

Cable Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Mating Type

Threaded

Connector Size

Standard

Body Orientation

Right Angle

Housing Material

Synthetic Resin

Series

N/MS Series

Shell Plating

Zinc

Contact Material

Copper Alloy

Contact Plating

Silver

Colour

Black

Country of Origin

Japan