Technical documents
Specifications
Brand
JAENumber Of Contacts
10
Mounting Type
Panel Mount
Connector Size
Miniature
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
Current Rating
5.0A
Series
SRCN
Body Orientation
Straight
Voltage Rating
250.0 V , 350.0 V
Shell Size
16
Contact Plating
Silver
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Copper
Product details
Receptacles, Socket inserts
JAE SRCN Range
SRCN series connectors are lightweight, general purpose circular connectors.
P.O.A.
Standard
5
P.O.A.
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 70 | P.O.A. |
75 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500 - 1245 | P.O.A. |
1250+ | P.O.A. |
Technical documents
Specifications
Brand
JAENumber Of Contacts
10
Mounting Type
Panel Mount
Connector Size
Miniature
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
Current Rating
5.0A
Series
SRCN
Body Orientation
Straight
Voltage Rating
250.0 V , 350.0 V
Shell Size
16
Contact Plating
Silver
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Copper
Product details
Receptacles, Socket inserts
JAE SRCN Range
SRCN series connectors are lightweight, general purpose circular connectors.