Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

JAE Circular Connector, 16 Contacts, Panel Mount, Miniature Connector, Socket, Male, SRCN Series

RS Stock No.: 690-9155Brand: JAEManufacturers Part No.: SRCN2A21-16P
brand-logo

Technical documents

Specifications

Brand

JAE

Number Of Contacts

16

Mounting Type

Panel Mount

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

Current Rating

5.0A

Series

SRCN

Body Orientation

Straight

Voltage Rating

250.0 V , 350.0 V

Shell Size

21

Contact Plating

Silver

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Copper

Product details

Receptacles, Pin inserts

JAE SRCN Range

SRCN series connectors are lightweight, general purpose circular connectors.

Stock information temporarily unavailable.

P.O.A.

JAE Circular Connector, 16 Contacts, Panel Mount, Miniature Connector, Socket, Male, SRCN Series

P.O.A.

JAE Circular Connector, 16 Contacts, Panel Mount, Miniature Connector, Socket, Male, SRCN Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250 - 495P.O.A.
500 - 1245P.O.A.
1250+P.O.A.

Technical documents

Specifications

Brand

JAE

Number Of Contacts

16

Mounting Type

Panel Mount

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

Current Rating

5.0A

Series

SRCN

Body Orientation

Straight

Voltage Rating

250.0 V , 350.0 V

Shell Size

21

Contact Plating

Silver

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Copper

Product details

Receptacles, Pin inserts

JAE SRCN Range

SRCN series connectors are lightweight, general purpose circular connectors.