Jaeger Circular Connector, 6 Contacts, Panel Mount, Male

RS Stock No.: 285-4922Brand: JaegerManufacturers Part No.: 0383 550 06
brand-logo

Technical documents

Specifications

Brand

Jaeger

Number Of Contacts

6

Mounting Type

Panel Mount

Contact Gender

Male

Termination Method

Solder

Body Orientation

Straight

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Country of Origin

France

Product details

Standard Chassis Plug and Socket

Standard series chassis sockets are also compatible with the ’Rapid’ series cable plug

Jaeger Standard & Rapid Range

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Jaeger Circular Connector, 6 Contacts, Panel Mount, Male

P.O.A.

Jaeger Circular Connector, 6 Contacts, Panel Mount, Male
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Jaeger

Number Of Contacts

6

Mounting Type

Panel Mount

Contact Gender

Male

Termination Method

Solder

Body Orientation

Straight

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Country of Origin

France

Product details

Standard Chassis Plug and Socket

Standard series chassis sockets are also compatible with the ’Rapid’ series cable plug

Jaeger Standard & Rapid Range

You may be interested in